
TRANSDUCER, PIEZO, 2.9KHZ, 85DBA, 28V
Sign in to ask questions about the Mallory Sonalert SC628MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628MA technical specifications.
| Current Rating | 22mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 49.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 21.5mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 23mA |
| Outside Diameter | 42.85mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 6V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC628MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
