The SC628MD is a 20mA DC input buzzer with a DC rated voltage of 6V and a maximum supply voltage of 28V. It operates within a temperature range of -40°C to 85°C. The buzzer is designed for flush, panel mounting with a screw termination. It is available in bulk packaging.
Sign in to ask questions about the Mallory Sonalert SC628MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628MD technical specifications.
| Current Rating | 20mA |
| Diameter | 42.85mm |
| Frequency | 2kHz |
| Height | 32.6mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Flush, Panel |
| Operating Supply Current | 20mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC628MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
