Audio Indicator Piezo 6V 28V 14mA 68dBA 2400Hz to 3400Hz Panel Mount Screw
Sign in to ask questions about the Mallory Sonalert SC628MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628MG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| RoHS | Unconfirmed |
Download the complete datasheet for Mallory Sonalert SC628MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.