
The SC628MN is a panel mount piezo component with a maximum operating temperature range of -40°C to 85°C. It has a current rating of 16mA and a maximum supply voltage of 28V. The component is designed for use with DC input and has a self-resonant frequency of 2.9kHz. It is not washable and is packaged in bulk. The SC628MN is a part of the SC series and has a termination type of screw.
Mallory Sonalert SC628MN technical specifications.
| Current Rating | 16mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 33.77mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 16mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
