This 16mA DC panel mount speaker has a diameter of 43mm and a height of 49.43mm. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 28V. The speaker is designed for use with DC input and has a self resonant frequency of 2.9kHz. It is available in bulk packaging and features a screw termination.
Sign in to ask questions about the Mallory Sonalert SC628MNP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628MNP technical specifications.
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 49.43mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 16mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| Washable | No |
| Width | 42.85mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628MNP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
