
This 16mA DC panel mount speaker has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a maximum supply voltage of 28V and a minimum supply voltage of 6V. The speaker is designed for panel mount applications and has a termination type of screw.
Sign in to ask questions about the Mallory Sonalert SC628MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628MP technical specifications.
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 49.43mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 16mA |
| Outside Diameter | 42.85mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC628MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
