
This panel mount piezo alarm is designed for use with DC input and features a maximum operating temperature range of -30°C to 65°C. The device has a maximum supply voltage of 28V and a maximum supply current of 16mA. It is available in a bulk packaging option and has a self-resonant frequency of 2.9kHz. The alarm is constructed with a black housing and has a weight of 42.5g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC628N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Diameter | 1.687inch |
| Frequency | 2.9kHz |
| Height | 32.6mm |
| Housing Color | Black |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 32.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 16mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Weight | 42.5g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
