
AUDIO PIEZO IND 6-28V PNL MNT
Mallory Sonalert SC628ND technical specifications.
| Color | Black |
| Current Rating | 15mA |
| Diameter | 42.85mm |
| Frequency | 2kHz |
| Height | 48.51mm |
| Housing Color | Black |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flush |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating | 28V |
| Weight | 59.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC628ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
