
The SC628NLR is a DC-rated buzzer with a current rating of 16mA. It operates within a temperature range of -30°C to 65°C and is suitable for panel mounting. The buzzer is available in bulk packaging and is compliant with RoHS regulations. It has a diameter of 43mm and a height of 32.85mm, with a termination type of screw.
Sign in to ask questions about the Mallory Sonalert SC628NLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC628NLR technical specifications.
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 32.85mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 16mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 6V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC628NLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
