The SC628P-BTR is a panel mount DC siren with a frequency of 2.9kHz. It operates within a temperature range of -30°C to 65°C and consumes 26mA of operating supply current. The device is packaged in bulk and features a screw termination. It is designed for use in general applications.
Mallory Sonalert SC628P-BTR technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 26mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
