
The SC630JWR is a 30V DC rated voltage panel mount audio component from Mallory Sonalert. It has a current rating of 40mA and operates within a temperature range of -30°C to 65°C. The component is packaged in bulk and has a self resonant frequency of 2.8kHz. It is designed for use with DC input and has a maximum supply current of 40mA.
Sign in to ask questions about the Mallory Sonalert SC630JWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC630JWR technical specifications.
| Current Rating | 40mA |
| Diameter | 43mm |
| Frequency | 2.3kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC630JWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
