
This panel mount piezo alarm features a black housing and operates within a temperature range of -30°C to 65°C. It is designed to be powered by a 48V supply and draws a maximum current of 16mA. The alarm is packaged in bulk and can be mounted using a screw termination.
Mallory Sonalert SC648A technical specifications.
| Diameter | 1.687inch |
| Frequency | 2.9kHz |
| Housing Color | Black |
| Length | 34.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Mount | Panel |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 48V |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC648A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.