
The SC648AD is a panel mount audio component from Mallory Sonalert, with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a maximum supply current of 22mA and an operating supply current of 16mA. The component is packaged in bulk and features a screw termination. It operates at a frequency of 2kHz.
Sign in to ask questions about the Mallory Sonalert SC648AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC648AD technical specifications.
| Diameter | 1.687inch |
| Frequency | 2kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 22mA |
| Mount | Panel |
| Operating Supply Current | 16mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC648AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.