
Audio Indicator Piezo 10VDC/10VAC 48VDC/48VAC 26mA 80dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Mallory Sonalert SC648ANJ technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Length | 34.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 48V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC648ANJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
