The SC648ANP is a panel mount piezo alarm from Mallory Sonalert. It operates at a frequency of 2.9kHz and can withstand temperatures up to 65°C. The device draws a maximum supply current of 26mA. It is designed for flush mounting on a panel and is available in bulk packaging. The SC648ANP is suitable for use in applications where a compact, audible alarm is required.
Sign in to ask questions about the Mallory Sonalert SC648ANP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC648ANP technical specifications.
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 26mA |
| Mount | Flush, Panel |
| Operating Supply Current | 26mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC648ANP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.