The SC648ANPR is a general purpose piezoelectric buzzer with a current rating of 26mA. It operates within a temperature range of -30°C to 65°C and can be powered with a supply voltage of up to 48V AC. The buzzer is designed for panel mount applications and features a screw termination. It is available in bulk packaging.
Sign in to ask questions about the Mallory Sonalert SC648ANPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC648ANPR technical specifications.
| Current Rating | 26mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 32.85mm |
| Input Type | AC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 26mA |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 10V |
| Mount | Panel, Flush |
| Operating Supply Current | 26mA |
| Outside Diameter | 42.85mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 48V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC648ANPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.