
The SC648ANR is a panel mount audio component from Mallory Sonalert. It has a current rating of 26mA and can operate within a temperature range of -30°C to 65°C. The component is designed for use with a supply voltage between 10V and 48V. It is available in a bulk packaging and has a self resonant frequency of 2.9kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC648ANR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 26mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 32.85mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 26mA |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 10V |
| Mount | Panel, Flush |
| Operating Supply Current | 26mA |
| Outside Diameter | 42.85mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 48V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC648ANR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
