
AUDIO PIEZO IND 10-48V PNL MNT
Sign in to ask questions about the Mallory Sonalert SC648D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC648D technical specifications.
| Frequency | 1.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC648D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
