
The SC648HR is a black DC-rated audio component with a current rating of 16mA and a maximum operating temperature of 65°C. It is designed for panel mount applications and has a self-resonant frequency of 4.5kHz. The component is packaged in bulk and has a termination of screw type. It operates within a temperature range of -30°C to 65°C and has a maximum supply current of 16mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC648HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 16mA |
| Diameter | 43mm |
| Frequency | 4.5kHz |
| Height | 32.9mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Mount | Panel, Flush |
| Operating Supply Current | 16mA |
| Packaging | Bulk |
| Self Resonant Frequency | 4.5kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC648HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.