
The SC648MAH is a 19mA panel mount piezo alarm from Mallory Sonalert. It operates within a temperature range of -40°C to 85°C and has a maximum operating voltage of 10V AC. The device is packaged in bulk and features a screw termination. It is designed for use in audio components, specifically alarms, buzzers, and sirens.
Sign in to ask questions about the Mallory Sonalert SC648MAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SC648MAH technical specifications.
| Current Rating | 19mA |
| Diameter | 42.85mm |
| Frequency | 4.5kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flush, Panel |
| Operating Supply Current | 19mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SC648MAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
