The SC648MAN is a 26mA panel mount piezo buzzer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a diameter of 43mm and a height of 34.8mm, and is packaged in bulk with a screw termination. The buzzer operates at a frequency of 2.9kHz and has an operating supply current of 26mA when powered at 10V AC.
Mallory Sonalert SC648MAN technical specifications.
| Current Rating | 26mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 34.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flush |
| Operating Supply Current | 26mA |
| Packaging | Bulk |
| Series | SC |
| Termination | Screw |
| Voltage Rating (AC) | 10V |
| RoHS | Compliant |
No datasheet is available for this part.