
The SC648NDR is a DC-operated buzzer with a current rating of 25mA and a DC rated voltage of 12V. It can operate at a maximum supply voltage of 48V and a minimum supply voltage of 12V. The buzzer has a self-resonant frequency of 2kHz and is designed for panel mounting with a flush termination. It has a diameter of 43mm and an outside diameter of 42.85mm, with a height of 46.74mm. The SC648NDR is suitable for use in temperatures between -30°C and 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SC648NDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 25mA |
| Diameter | 43mm |
| Frequency | 2kHz |
| Height | 46.74mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 12V |
| Mount | Panel, Flush |
| Operating Supply Current | 25mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2kHz |
| Series | SC |
| Termination | Screw |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SC648NDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
