This panel mount piezo alarm operates at a frequency of 2.9kHz and has a maximum operating temperature of 85°C. It is powered by a DC input and draws a maximum operating supply current of 40mA. The device is packaged in bulk and features a terminal block termination. It is designed for use in applications where a panel mount configuration is required, such as in alarm systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE016LD3DP3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE016LD3DP3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.