The SCE016LD3DT7B is a 42.85mm diameter speaker designed for DC input, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a panel mount device with a terminal block termination. The speaker operates at a frequency of 2.9kHz and consumes a maximum operating supply current of 40mA. It is packaged in bulk and is part of the SCE series.
Sign in to ask questions about the Mallory Sonalert SCE016LD3DT7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE016LD3DT7B technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE016LD3DT7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.