
The SCE016LD3DT8B is a 40mA panel mount DC input transducer designed for use in audio applications. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 6V and 16V. The device is RoHS compliant and features a self-resonant frequency of 2.9kHz. With a diameter of 42.85mm, it is suitable for panel mounting and has a terminal block termination.
Mallory Sonalert SCE016LD3DT8B technical specifications.
| Current Rating | 40mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE016LD3DT8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.