
The SCE016MD2CT1B is a panel mount DC siren from Mallory Sonalert, operating at a frequency of 2kHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device requires an operating supply current of 40mA. It is packaged in bulk and has a terminal block termination. The SCE016MD2CT1B is suitable for use in general applications.
Sign in to ask questions about the Mallory Sonalert SCE016MD2CT1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE016MD2CT1B technical specifications.
| Frequency | 2kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE016MD2CT1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.