
The SCE016MD3CTB is a 6V DC rated voltage, 40mA current rating electromechanical component designed for flush panel mounting. It operates within a temperature range of -40°C to 85°C and has a frequency of 2.9kHz. The component is packaged in bulk and has a terminal block termination. It is suitable for use in general audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE016MD3CTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40mA |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flush, Panel |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE016MD3CTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.