
The SCE016MD3DT7B is a panel mount piezo driver from Mallory Sonalert. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 40mA. The device is designed for use with DC input and has a diameter of 42.85mm. It is packaged in bulk and features a terminal block termination.
Sign in to ask questions about the Mallory Sonalert SCE016MD3DT7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE016MD3DT7B technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE016MD3DT7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
