
The SCE016MD3DT8B is a thread mount piezo alarm from Mallory Sonalert with a frequency of 2.9kHz and a DC input type. It operates within a temperature range of -40 to 85°C and has a maximum operating supply current of 40mA. The device is packaged in bulk and features a terminal block termination. It is suitable for use in electromechanical applications.
Sign in to ask questions about the Mallory Sonalert SCE016MD3DT8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE016MD3DT8B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE016MD3DT8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
