
The SCE016MD3PS1B is a panel mount audio component from Mallory Sonalert. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 40mA. The component is packaged in bulk and features a terminal block termination. It is designed for use in general audio applications.
Sign in to ask questions about the Mallory Sonalert SCE016MD3PS1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE016MD3PS1B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE016MD3PS1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.