This panel mount piezo alarm features a frequency of 2.9kHz and an operating supply current of 40mA. The device operates within a temperature range of -40 to 85°C. It is designed for use with a DC input type and is packaged in bulk. The termination is via a terminal block.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE016MD3SU1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE016MD3SU1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
