The SCE016SD2MP1B is a thread mount piezo alarm from Mallory Sonalert. It operates at a frequency of 2kHz and accepts DC input. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It draws an operating supply current of 40mA. The SCE016SD2MP1B is packaged in bulk and has a terminal block termination. It is designed for use in panel mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE016SD2MP1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE016SD2MP1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.