
The Mallory Sonalert SCE016SD3DP3B is a thread mount piezo alarm designed for use in applications with DC input. It operates within a temperature range of -40°C to 85°C and has a maximum operating frequency of 2.9kHz. The device requires 40mA of supply current and is available in bulk packaging. It is intended for use in panel mounting applications.
Mallory Sonalert SCE016SD3DP3B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE016SD3DP3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.