
This thread mount piezo alarm operates at a frequency of 2.9kHz and accepts DC input. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device draws an operating supply current of 40mA and is packaged in bulk. It is designed for panel mounting and features a terminal block termination.
Sign in to ask questions about the Mallory Sonalert SCE016SD3ED5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE016SD3ED5B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE016SD3ED5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.