This panel mount piezo driver operates at a frequency of 2.9kHz and consumes a maximum operating supply current of 40mA. It is designed to withstand temperatures between -40°C and 85°C. The device is packaged in bulk and features a terminal block termination. It is suitable for use in audio components, particularly in alarms, buzzers, and sirens applications.
Mallory Sonalert SCE016SD3QP1B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE016SD3QP1B to view detailed technical specifications.
No datasheet is available for this part.