
The SCE016SD3SU1B is a DC input piezoelectric buzzer with a frequency of 2.9kHz. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 40mA. The buzzer is mounted on a panel and has a terminal block termination. It is packaged in bulk and is part of the SCE series.
Sign in to ask questions about the Mallory Sonalert SCE016SD3SU1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE016SD3SU1B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE016SD3SU1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
