
Audio Indicator Piezo 6VDC 16VDC 40mA 95dBA 1500Hz to 2500Hz Panel Mount Bulk
Mallory Sonalert SCE016XD2CTB technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 48.26 |
| Product Diameter (mm) | 42.85 |
| Maximum Resonant Frequency | 2500Hz |
| Frequency Range | 1500 to 2500Hz |
| Min Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 40mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 95dBA(Typ)dBA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 90201 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert SCE016XD2CTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.