
This panel mount piezo alarm operates within a temperature range of -40°C to 85°C and draws a maximum operating supply current of 40mA. It is designed for DC input and features a thread mount package type. The alarm is packaged in bulk and has a terminal block termination.
Sign in to ask questions about the Mallory Sonalert SCE016XD2DP3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE016XD2DP3B technical specifications.
| Frequency | 2kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE016XD2DP3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.