
The SCE016XD2MP1B is a panel mount piezo alarm designed for use in audio applications. It operates at a frequency of 2kHz and has a maximum operating temperature of 85°C. The device requires an input type of DC and draws an operating supply current of 40mA. It is packaged in bulk and features a terminal block termination. The SCE016XD2MP1B is suitable for use in environments with temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Mallory Sonalert SCE016XD2MP1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE016XD2MP1B technical specifications.
| Frequency | 2kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE016XD2MP1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.