
This Mallory Sonalert SCE016XD3CTB is a 16V DC rated panel mount speaker with a current rating of 40mA and an operating temperature range of -40°C to 85°C. It is available in bulk packaging. The speaker has a diameter of 43mm and a height of 1.41inch, with a length of 1.69inch and a width of 1.69inch. It is designed for use with DC input and has a self resonant frequency of 2.9kHz.
Mallory Sonalert SCE016XD3CTB technical specifications.
| Current Rating | 40mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 1.41inch |
| Input Type | DC |
| Length | 1.69inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Panel, Flush |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Screw |
| DC Rated Voltage | 16V |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE016XD3CTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
