
The SCE016XD3DL1B is a panel mount piezo alarm from Mallory Sonalert. It operates over a temperature range of -40°C to 85°C and draws a maximum supply current of 40mA. The device is packaged in a bulk format and features a terminal block termination. It is designed for use with DC inputs and has a frequency of 2.9kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE016XD3DL1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE016XD3DL1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
