The SCE016XD3ED5B is a thread mount piezo alarm from Mallory Sonalert. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 40mA. The device is designed for panel mounting and features a terminal block termination. It has a frequency of 2.9kHz and is suitable for DC input type applications.
Mallory Sonalert SCE016XD3ED5B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
No datasheet is available for this part.