
ALARM; FAST PULSE; 6-16 VDC; 95-105 DB; 2.9 KHZ; PANEL- TERMINAL BLOCK
Mallory Sonalert SCE016XD3FP1B technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 1.41inch |
| Input Type | DC |
| Length | 1.69inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| Weight | 1.587328oz |
| Width | 1.69inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE016XD3FP1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.