This thread mount piezo alarm operates at a frequency of 2.95kHz and accepts DC input. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for panel mounting and has a supply current of 40mA. It is packaged in bulk with wire leads.
Mallory Sonalert SCE016XD3MG3B technical specifications.
| Frequency | 2.95kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Wire Leads |
| RoHS | Compliant |
No datasheet is available for this part.