The SCE016XD3MG4B is a panel mount piezo alarm from Mallory Sonalert with a frequency of 2.95kHz and an operating supply current of 40mA. It has a temperature range of -40°C to 85°C and is packaged in bulk with wire leads. This component is suitable for use in audio applications and is part of the SCE series.
Sign in to ask questions about the Mallory Sonalert SCE016XD3MG4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE016XD3MG4B technical specifications.
| Frequency | 2.95kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE016XD3MG4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.