
The SCE016XD3MG5B is a DC-operated piezoelectric buzzer with a frequency of 2.9kHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for panel mounting and has a maximum supply current of 40mA. It is available in bulk packaging with wire leads. The SCE016XD3MG5B is suitable for general use in audio applications.
Sign in to ask questions about the Mallory Sonalert SCE016XD3MG5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCE016XD3MG5B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE016XD3MG5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.