This 42.85mm diameter speaker is designed for DC input and has a maximum operating temperature of 85°C. It can operate within a temperature range of -40°C to 85°C and has a maximum supply voltage of 16V. The speaker is panel mount and has a self-resonant frequency of 2.9kHz. It is available in bulk packaging and has an operating supply current of 40mA.
Mallory Sonalert SCE016XD3MP1B technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 35.85mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE016XD3MP1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.