
The SCE016XD3SD5B is a thread mount piezo alarm from Mallory Sonalert with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 2.9kHz and has an input type of DC. The device is designed for panel mounting and has a packaging type of bulk. The operating supply current is 40mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE016XD3SD5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE016XD3SD5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.