This 42.85mm diameter speaker is designed for DC input applications and can operate within a temperature range of -40°C to 85°C. It can be mounted directly to a panel and is powered by a supply voltage between 6V and 16V. The speaker's operating supply current is 40mA. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCE016XD3SP1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 35.85mm |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 42.85mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE016XD3SP1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.