Audio Indicator Piezo 6VDC 16VDC 40mA 95dBA 2400Hz to 3400Hz Thread Mount Quick Connect Bulk
Mallory Sonalert SCE016XD3SU1B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
No datasheet is available for this part.